


NCV20091SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV20091SN2T1GTR-ND - Tape & Reel (TR) 488-NCV20091SN2T1GCT-ND - Cut Tape (CT) 488-NCV20091SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20091SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20091SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10340 | kr.6,310.20 |
| 6.000 | kr.2.05088 | kr.12,305.28 |
| 9.000 | kr.2.02458 | kr.18,221.22 |
| 15.000 | kr.1.99543 | kr.29,931.45 |
| 21.000 | kr.1.97839 | kr.41,546.19 |
| 30.000 | kr.1.96201 | kr.58,860.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.5.44000 | kr.54.40 |
| 25 | kr.4.54160 | kr.113.54 |
| 100 | kr.3.52320 | kr.352.32 |
| 250 | kr.3.02232 | kr.755.58 |
| 500 | kr.2.71412 | kr.1,357.06 |
| 1.000 | kr.2.45594 | kr.2,455.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.27700 | kr.32.77 |
| 25 | kr.2.94640 | kr.73.66 |
| 100 | kr.2.57860 | kr.257.86 |
| 250 | kr.2.40332 | kr.600.83 |
| 500 | kr.2.29772 | kr.1,148.86 |
| 1.000 | kr.2.21075 | kr.2,210.75 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |









