
NCV20082DTBR2G | |
---|---|
DigiKey Part Number | 488-NCV20082DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20082DTBR2GCT-ND - Cut Tape (CT) 488-NCV20082DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20082DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20082DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.5.40200 | kr.54.02 |
25 | kr.4.50800 | kr.112.70 |
100 | kr.3.49630 | kr.349.63 |
250 | kr.2.99904 | kr.749.76 |
500 | kr.2.69274 | kr.1,346.37 |
1.000 | kr.2.43622 | kr.2,436.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.09858 | kr.5,246.45 |
5.000 | kr.2.04372 | kr.10,218.60 |
7.500 | kr.2.01626 | kr.15,121.95 |
12.500 | kr.1.98582 | kr.24,822.75 |
17.500 | kr.1.96803 | kr.34,440.53 |
25.000 | kr.1.95092 | kr.48,773.00 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |