
NCV20082DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20082DR2GTR-ND - Tape & Reel (TR) 488-NCV20082DR2GCT-ND - Cut Tape (CT) 488-NCV20082DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20082DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20082DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5.746 | 505-AD8542ARZ-ND | kr.1.33000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.361 | AD8542ARZ-REELCT-ND | kr.1.33000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11.923 | AD8542ARZ-REEL7CT-ND | kr.1.33000 | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | kr.0.60000 | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2.480 | BU7242SF-E2CT-ND | kr.1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.61880 | kr.90.47 |
| 100 | kr.3.17820 | kr.317.82 |
| 250 | kr.2.96840 | kr.742.10 |
| 500 | kr.2.84184 | kr.1,420.92 |
| 1.000 | kr.2.74421 | kr.2,744.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.55129 | kr.6,378.22 |
| 5.000 | kr.2.48699 | kr.12,434.95 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

