
NCV20072DMR2G | |
|---|---|
DigiKey Part Number | NCV20072DMR2GOSTR-ND - Tape & Reel (TR) NCV20072DMR2GOSCT-ND - Cut Tape (CT) NCV20072DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20072DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20072DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.6.87600 | kr.68.76 |
| 25 | kr.5.76360 | kr.144.09 |
| 100 | kr.4.50600 | kr.450.60 |
| 250 | kr.3.88856 | kr.972.14 |
| 500 | kr.3.50868 | kr.1,754.34 |
| 1.000 | kr.3.19043 | kr.3,190.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.84281 | kr.11,371.24 |
| 8.000 | kr.2.78014 | kr.22,241.12 |
| 12.000 | kr.2.74875 | kr.32,985.00 |
| 20.000 | kr.2.71399 | kr.54,279.80 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |






