Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV12711ADNR2G

DigiKey Part Number
488-NCV12711ADNR2GTR-ND - Tape & Reel (TR)
488-NCV12711ADNR2GCT-ND - Cut Tape (CT)
488-NCV12711ADNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV12711ADNR2G
Description
AUTOMOTIVE QUALIFIED 4-45 VIN DC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV12711ADNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
94%
Manufacturer
onsemi
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Ramp, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q101
Topology
Flyback, Forward Converter
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Vcc/Vdd)
4V ~ 45V
Supplier Device Package
10-MSOP
Frequency - Switching
100kHz ~ 1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.7.50700kr.75.07
25kr.6.81440kr.170.36
100kr.6.05530kr.605.53
250kr.5.69384kr.1,423.46
500kr.5.47560kr.2,737.80
1.000kr.5.43211kr.5,432.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.88017kr.19,520.68
8.000kr.4.78299kr.38,263.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750