
NCS6415DWG | |
|---|---|
DigiKey Part Number | NCS6415DWG-ND |
Manufacturer | |
Manufacturer Product Number | NCS6415DWG |
Description | IC VIDEO SWITCH 8X6 20SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS6415DWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 8V ~ 11V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 20MHz | |
Features | I2C, RGB | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

