Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2202SQ1T2G

DigiKey Part Number
488-NCS2202SQ1T2GTR-ND - Tape & Reel (TR)
488-NCS2202SQ1T2GCT-ND - Cut Tape (CT)
488-NCS2202SQ1T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2202SQ1T2G
Description
IC COMPARATOR 1 GEN PUR SC88A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS2202SQ1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA @ 6V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.1µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.564
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.11300kr.31.13
25kr.2.79200kr.69.80
100kr.2.44150kr.244.15
250kr.2.27352kr.568.38
500kr.2.17260kr.1,086.30
1.000kr.2.08935kr.2,089.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10217kr.3,306.51
6.000kr.1.07136kr.6,428.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250