Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200AMUT1G

DigiKey Part Number
NCS2200AMUT1GOSTR-ND - Tape & Reel (TR)
NCS2200AMUT1GOSCT-ND - Cut Tape (CT)
NCS2200AMUT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2200AMUT1G
Description
IC COMPARATOR 1 GEN PUR 6UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NCS2200AMUT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
20mV
Operating Temperature
-
Package / Case
6-UFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 565 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26100kr.126.10
250kr.1.16556kr.291.39
500kr.1.10810kr.554.05
1.000kr.1.06075kr.1,060.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97302kr.2,919.06
6.000kr.0.94522kr.5,671.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750

Other Suppliers on DigiKey

565In Stock
Ships from Rochester Electronics, LLC