


NCS214RSQT2G | |
---|---|
DigiKey Part Number | NCS214RSQT2GOSTR-ND - Tape & Reel (TR) NCS214RSQT2GOSCT-ND - Cut Tape (CT) NCS214RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS214RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
10 | kr.5.28600 | kr.52.86 |
25 | kr.4.40560 | kr.110.14 |
100 | kr.3.41440 | kr.341.44 |
250 | kr.2.92660 | kr.731.65 |
500 | kr.2.62656 | kr.1,313.28 |
1.000 | kr.2.37517 | kr.2,375.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.02037 | kr.6,061.11 |
6.000 | kr.1.96955 | kr.11,817.30 |
9.000 | kr.1.94408 | kr.17,496.72 |
15.000 | kr.1.91589 | kr.28,738.35 |
21.000 | kr.1.89941 | kr.39,887.61 |
30.000 | kr.1.88355 | kr.56,506.50 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |