


NCS20164DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20164DR2GTR-ND - Tape & Reel (TR) 488-NCS20164DR2GCT-ND - Cut Tape (CT) 488-NCS20164DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20164DR2G |
Description | 8 MHZ, RAIL-TO-RAIL CMOS OPERATI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20164DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.40900 | kr.24.09 |
| 25 | kr.2.15560 | kr.53.89 |
| 100 | kr.1.87540 | kr.187.54 |
| 250 | kr.1.74120 | kr.435.30 |
| 500 | kr.1.66058 | kr.830.29 |
| 1.000 | kr.1.59407 | kr.1,594.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47953 | kr.3,698.82 |
| 5.000 | kr.1.43847 | kr.7,192.35 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |






