
NCS20094DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20094DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20094DTBR2GCT-ND - Cut Tape (CT) 488-NCS20094DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20094DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.72500 | kr.37.25 |
| 25 | kr.3.34840 | kr.83.71 |
| 100 | kr.2.93950 | kr.293.95 |
| 250 | kr.2.74356 | kr.685.89 |
| 500 | kr.2.62554 | kr.1,312.77 |
| 1.000 | kr.2.52845 | kr.2,528.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42591 | kr.6,064.77 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

