
| NCS20094DTBR2G | |
|---|---|
| DigiKey Part Number | 488-NCS20094DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20094DTBR2GCT-ND - Cut Tape (CT) 488-NCS20094DTBR2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCS20094DTBR2G | 
| Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.15V/µs | |
| Gain Bandwidth Product | 350 kHz | |
| Current - Input Bias | 1 nA | |
| Voltage - Input Offset | 500 µV | |
| Current - Supply | 23µA (x4 Channels) | |
| Current - Output / Channel | 8.5 mA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 14-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.3.72500 | kr.37.25 | 
| 25 | kr.3.34840 | kr.83.71 | 
| 100 | kr.2.93950 | kr.293.95 | 
| 250 | kr.2.74356 | kr.685.89 | 
| 500 | kr.2.62554 | kr.1,312.77 | 
| 1.000 | kr.2.52845 | kr.2,528.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.42591 | kr.6,064.77 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark