Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20094DR2G

DigiKey Part Number
488-NCS20094DR2GTR-ND - Tape & Reel (TR)
488-NCS20094DR2GCT-ND - Cut Tape (CT)
488-NCS20094DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20094DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
500 µV
Current - Supply
23µA (x4 Channels)
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.475
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.30500kr.43.05
25kr.3.87760kr.96.94
100kr.3.41160kr.341.16
250kr.3.18852kr.797.13
500kr.3.05436kr.1,527.18
1.000kr.2.95856kr.2,958.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.74471kr.6,861.77
5.000kr.2.67642kr.13,382.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500