Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20092DMR2G

DigiKey Part Number
NCS20092DMR2GOSTR-ND - Tape & Reel (TR)
NCS20092DMR2GOSCT-ND - Cut Tape (CT)
NCS20092DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20092DMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20092DMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
23µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8.5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6232-E/MSMicrochip Technology292MCP6232-E/MS-NDkr.3.17000Similar
MCP6232T-E/MSMicrochip Technology3.898MCP6232T-E/MSCT-NDkr.3.17000Similar
MCP6242-E/MSMicrochip Technology1.110MCP6242-E/MS-NDkr.2.98000Similar
MCP6242T-E/MSMicrochip Technology11.721MCP6242T-E/MSCT-NDkr.2.98000Similar
OPA2330AIDGKTTexas Instruments2.187296-25304-1-NDkr.22.25000Similar
In-Stock: 86
Factory Stock: 16.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.82500kr.48.25
25kr.4.35920kr.108.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.83556kr.7,342.24
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000