
NCS20062DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20062DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20062DTBR2GCT-ND - Cut Tape (CT) 488-NCS20062DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20062DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20062DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.18000 | kr.31.80 |
| 25 | kr.2.85360 | kr.71.34 |
| 100 | kr.2.49490 | kr.249.49 |
| 250 | kr.2.32460 | kr.581.15 |
| 500 | kr.2.22176 | kr.1,110.88 |
| 1.000 | kr.2.13708 | kr.2,137.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91678 | kr.4,791.95 |
| 5.000 | kr.1.86580 | kr.9,329.00 |
| 7.500 | kr.1.84028 | kr.13,802.10 |
| 12.500 | kr.1.81199 | kr.22,649.88 |
| 17.500 | kr.1.79546 | kr.31,420.55 |
| 25.000 | kr.1.77956 | kr.44,489.00 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |

