Similar

LE25S161XATAG | |
|---|---|
DigiKey Part Number | LE25S161XATAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25S161XATAG |
Description | IC FLASH 16MBIT SPI 70MHZ 8WLCSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 70 MHz 8-WLCSP (2.92x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | LE25S161XATAG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 700µs |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WLCSP (2.92x1.53) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE25S161XBTAG | onsemi | 196 | 488-LE25S161XBTAGCT-ND | kr.20.92000 | Similar |


