
NCS20032DMR2G | |
|---|---|
DigiKey Part Number | NCS20032DMR2GOSTR-ND - Tape & Reel (TR) NCS20032DMR2GOSCT-ND - Cut Tape (CT) NCS20032DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20032DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20032DMR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN4274IMU8X | onsemi | 27.570 | FAN4274IMU8XFSCT-ND | kr.4.25000 | Similar |
| AD8692ARMZ-R7 | Analog Devices Inc. | 1.000 | 505-AD8692ARMZ-R7CT-ND | kr.16.10000 | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3.716 | ISL28214FUZ-ND | kr.10.33000 | Similar |
| ISL28214FUZ-T7 | Renesas Electronics Corporation | 0 | ISL28214FUZ-T7-ND | kr.4.78416 | Similar |
| LMV716MM/NOPB | Texas Instruments | 887 | LMV716MM/NOPBCT-ND | kr.10.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.86600 | kr.28.66 |
| 25 | kr.2.56640 | kr.64.16 |
| 100 | kr.2.23990 | kr.223.99 |
| 250 | kr.2.08432 | kr.521.08 |
| 500 | kr.1.99050 | kr.995.25 |
| 1.000 | kr.1.91310 | kr.1,913.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.74471 | kr.6,978.84 |
| 8.000 | kr.1.70285 | kr.13,622.80 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

