



NCS199A3RSQT2G | |
|---|---|
DigiKey Part Number | NCS199A3RSQT2GOSTR-ND - Tape & Reel (TR) NCS199A3RSQT2GOSCT-ND - Cut Tape (CT) NCS199A3RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A3RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS199A3RSQT2G Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 1V/µs | Supplier Device Package SC-88/SC70-6/SOT-363 |
-3db Bandwidth 40 kHz | Base Product Number |
Current - Input Bias 39 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.1.99600 | kr.49.90 |
| 100 | kr.1.73340 | kr.173.34 |
| 250 | kr.1.60808 | kr.402.02 |
| 500 | kr.1.53264 | kr.766.32 |
| 1.000 | kr.1.47050 | kr.1,470.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35310 | kr.4,059.30 |
| 6.000 | kr.1.31661 | kr.7,899.66 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |


