
NCS1002DR2G | |
|---|---|
DigiKey Part Number | NCS1002DR2GOSTR-ND - Tape & Reel (TR) NCS1002DR2GOSCT-ND - Cut Tape (CT) NCS1002DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1002DR2G |
Description | IC CTLR CV/CC SMPS 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS1002DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller | |
Current - Supply | 200µA | |
Voltage - Supply | 3V ~ 32V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96400 | kr.29.64 |
| 25 | kr.2.65960 | kr.66.49 |
| 100 | kr.2.32250 | kr.232.25 |
| 250 | kr.2.16124 | kr.540.31 |
| 500 | kr.2.06416 | kr.1,032.08 |
| 1.000 | kr.1.98430 | kr.1,984.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84459 | kr.4,611.47 |
| 5.000 | kr.1.79520 | kr.8,976.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

