
NCP81255MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81255MNTXGTR-ND - Tape & Reel (TR) 488-NCP81255MNTXGCT-ND - Cut Tape (CT) 488-NCP81255MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81255MNTXG |
Description | IC REG CTRLR IMVP8 1OUT 40QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 1 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerVFQFN | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.85000 | kr.37.85 |
| 10 | kr.28.99300 | kr.289.93 |
| 25 | kr.26.77520 | kr.669.38 |
| 100 | kr.24.33990 | kr.2,433.99 |
| 250 | kr.23.40652 | kr.5,851.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.20.31737 | kr.101,586.85 |
| Unit Price without VAT: | kr.37.85000 |
|---|---|
| Unit Price with VAT: | kr.47.31250 |

