32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81111MNDFTXG

DigiKey Part Number
NCP81111MNDFTXGOSTR-ND - Tape & Reel (TR)
NCP81111MNDFTXGOSCT-ND - Cut Tape (CT)
NCP81111MNDFTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81111MNDFTXG
Description
IC REG CTRLR INTEL 1OUT 32QFN
Customer Reference
Detailed Description
- Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Controller, Intel VR12.5, VR12.6
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01/04/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.77000kr.24.77
10kr.18.67500kr.186.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.77000
Unit Price with VAT:kr.30.96250