Low-Side Gate Driver IC Inverting, Non-Inverting 8-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81071CMNTXG

DigiKey Part Number
NCP81071CMNTXGOSTR-ND - Tape & Reel (TR)
NCP81071CMNTXGOSCT-ND - Cut Tape (CT)
NCP81071CMNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81071CMNTXG
Description
IC GATE DRVR LOW-SIDE 8WDFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.2V, 1.8V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
8ns, 8ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-WDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-WDFN (3x3)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.517
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.59800kr.55.98
25kr.5.06440kr.126.61
100kr.4.47860kr.447.86
250kr.4.19960kr.1,049.90
500kr.4.03122kr.2,015.61
1.000kr.3.89263kr.3,892.63
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250