NCP81038MNTWG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.813
Unit Price: kr.9.64000
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-QFN (4x4)
How Smart Healthcare is Changing Lives

NCP81038MNTWG

DigiKey Part Number
2156-NCP81038MNTWG-OS-ND
Manufacturer
Manufacturer Product Number
NCP81038MNTWG
Description
IC REG QUAD BUCK/LINEAR 28QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
300kHz, 400kHz, 600kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
5V, 60mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.5V ~ 28V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.813
Last Time Buy Date: 07/10/2026
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
262kr.7.29099kr.1,910.24
Unit Price without VAT:kr.7.29099
Unit Price with VAT:kr.9.11374