Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP752BMX33TCG

DigiKey Part Number
488-NCP752BMX33TCGTR-ND - Tape & Reel (TR)
488-NCP752BMX33TCGCT-ND - Cut Tape (CT)
488-NCP752BMX33TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP752BMX33TCG
Description
IC REG LINEAR 3.3V 200MA 6-XDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP752BMX33TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN
Voltage - Input (Max)
5.5V
Supplier Device Package
6-XDFN (1.5x1.5)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.46000kr.24.60
25kr.2.20120kr.55.03
100kr.1.91530kr.191.53
250kr.1.77900kr.444.75
500kr.1.69696kr.848.48
1.000kr.1.62919kr.1,629.19
2.500kr.1.60052kr.4,001.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47056kr.7,352.80
10.000kr.1.43616kr.14,361.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250