
NCP731ADNADJR2G | |
|---|---|
DigiKey Part Number | 488-NCP731ADNADJR2GTR-ND - Tape & Reel (TR) 488-NCP731ADNADJR2GCT-ND - Cut Tape (CT) 488-NCP731ADNADJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP731ADNADJR2G |
Description | IC REG LIN POS ADJ 150MA 8-MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.10.84900 | kr.108.49 |
| 25 | kr.9.19000 | kr.229.75 |
| 100 | kr.7.30910 | kr.730.91 |
| 250 | kr.6.38628 | kr.1,596.57 |
| 500 | kr.5.81828 | kr.2,909.14 |
| 1.000 | kr.5.34260 | kr.5,342.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.27369 | kr.15,821.07 |
| 6.000 | kr.5.16194 | kr.30,971.64 |
| 9.000 | kr.5.10599 | kr.45,953.91 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |






