



NCP730ASN280T1G | |
|---|---|
DigiKey Part Number | 488-NCP730ASN280T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN280T1GCT-ND - Cut Tape (CT) 488-NCP730ASN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASN280T1G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP730ASN280T1G Models |
Category | Current - Quiescent (Iq) 2.5 µA |
Mfr | Current - Supply (Max) 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 38V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.50480 | kr.87.62 |
| 100 | kr.3.07620 | kr.307.62 |
| 250 | kr.2.87228 | kr.718.07 |
| 500 | kr.2.74940 | kr.1,374.70 |
| 1.000 | kr.2.65107 | kr.2,651.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44952 | kr.7,348.56 |
| 6.000 | kr.2.39009 | kr.14,340.54 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

