Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718AMT500TBG

DigiKey Part Number
NCP718AMT500TBGOSTR-ND - Tape & Reel (TR)
NCP718AMT500TBGOSCT-ND - Cut Tape (CT)
NCP718AMT500TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718AMT500TBG
Description
IC REG LINEAR 5V 300MA 6-WDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP718AMT500TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-WDFN (2x2)
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.54400kr.35.44
25kr.3.18760kr.79.69
100kr.2.79400kr.279.40
250kr.2.60600kr.651.50
500kr.2.49250kr.1,246.25
1.000kr.2.39925kr.2,399.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.21744kr.6,652.32
6.000kr.2.16267kr.12,976.02
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250