6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP716MT25TBG

DigiKey Part Number
488-NCP716MT25TBGTR-ND - Tape & Reel (TR)
488-NCP716MT25TBGCT-ND - Cut Tape (CT)
488-NCP716MT25TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP716MT25TBG
Description
IC REG LINEAR 2.5V 80MA 6-WDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP716MT25TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.64V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.084
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.99300kr.19.93
25kr.1.77520kr.44.38
100kr.1.53900kr.153.90
250kr.1.42572kr.356.43
500kr.1.35772kr.678.86
1.000kr.1.30167kr.1,301.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23242kr.3,697.26
6.000kr.1.19854kr.7,191.24
9.000kr.1.18156kr.10,634.04
15.000kr.1.16276kr.17,441.40
21.000kr.1.15178kr.24,187.38
30.000kr.1.14121kr.34,236.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000