


NCP716MT15TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT15TBGTR-ND - Tape & Reel (TR) 488-NCP716MT15TBGCT-ND - Cut Tape (CT) 488-NCP716MT15TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT15TBG |
Description | IC REG LINEAR 1.5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT15TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.99300 | kr.19.93 |
| 25 | kr.1.77520 | kr.44.38 |
| 100 | kr.1.53900 | kr.153.90 |
| 250 | kr.1.42572 | kr.356.43 |
| 500 | kr.1.35772 | kr.678.86 |
| 1.000 | kr.1.30167 | kr.1,301.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23242 | kr.3,697.26 |
| 6.000 | kr.1.19854 | kr.7,191.24 |
| 9.000 | kr.1.18156 | kr.10,634.04 |
| 15.000 | kr.1.16276 | kr.17,441.40 |
| 21.000 | kr.1.15178 | kr.24,187.38 |
| 30.000 | kr.1.14121 | kr.34,236.30 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |


