Similar



NCP703MX30TCG | |
|---|---|
DigiKey Part Number | NCP703MX30TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP703MX30TCG |
Description | IC REG LINEAR 3V 300MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP703MX30TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.5x1.5) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP164AMTADJTAG | onsemi | 36.725 | 488-NCP164AMTADJTAGCT-ND | kr.5.45000 | Similar |


