


NCP700BMT33TBG | |
|---|---|
DigiKey Part Number | NCP700BMT33TBGOSTR-ND - Tape & Reel (TR) NCP700BMT33TBGOSCT-ND - Cut Tape (CT) NCP700BMT33TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP700BMT33TBG |
Description | IC REG LINEAR 3.3V 200MA 6-WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BMT33TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.43800 | kr.24.38 |
| 25 | kr.2.17760 | kr.54.44 |
| 100 | kr.1.89500 | kr.189.50 |
| 250 | kr.1.76032 | kr.440.08 |
| 500 | kr.1.67894 | kr.839.47 |
| 1.000 | kr.1.61205 | kr.1,612.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52932 | kr.4,587.96 |
| 6.000 | kr.1.48884 | kr.8,933.04 |
| 9.000 | kr.1.46856 | kr.13,217.04 |
| 15.000 | kr.1.44611 | kr.21,691.65 |
| 21.000 | kr.1.43298 | kr.30,092.58 |
| 30.000 | kr.1.42036 | kr.42,610.80 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |

