Similar



NCP700BMT25TBG | |
|---|---|
DigiKey Part Number | NCP700BMT25TBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP700BMT25TBG |
Description | IC REG LINEAR 2.5V 200MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BMT25TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |


