Similar



NCP694DADJHT1G | |
|---|---|
DigiKey Part Number | NCP694DADJHT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP694DADJHT1G |
Description | IC REG LINEAR POS ADJ 1A SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP694DADJHT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |


