
NCP692MNADT2GEVB | |
|---|---|
DigiKey Part Number | NCP692MNADT2GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP692MNADT2GEVB |
Description | EVAL BOARD FOR NCP692 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCP692 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.25V ~ 5V | |
Current - Output | 1A | |
Voltage - Input | - | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP692 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.30000 | kr.319.30 |
| Unit Price without VAT: | kr.319.30000 |
|---|---|
| Unit Price with VAT: | kr.399.12500 |



