


NCP691MN25T2G | |
|---|---|
DigiKey Part Number  | 488-NCP691MN25T2GTR-ND - Tape & Reel (TR) 488-NCP691MN25T2GCT-ND - Cut Tape (CT) 488-NCP691MN25T2GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP691MN25T2G  | 
Description  | IC REG LINEAR 2.5V 1A 6-DFN  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP691MN25T2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 2.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.3V @ 1A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 200 µA  | |
Current - Supply (Max)  | 240 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-VDFN Exposed Pad  | |
Supplier Device Package  | 6-DFN (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 | 
| 10 | kr.6.67500 | kr.66.75 | 
| 25 | kr.5.59600 | kr.139.90 | 
| 100 | kr.4.37250 | kr.437.25 | 
| 250 | kr.3.77112 | kr.942.78 | 
| 500 | kr.3.40108 | kr.1,700.54 | 
| 1.000 | kr.3.09114 | kr.3,091.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.69969 | kr.8,099.07 | 
| 6.000 | kr.2.50367 | kr.15,022.02 | 
| 9.000 | kr.2.45760 | kr.22,118.40 | 
| Unit Price without VAT: | kr.10.82000 | 
|---|---|
| Unit Price with VAT: | kr.13.52500 | 

