


NCP691MN25T2G | |
|---|---|
DigiKey Part Number | 488-NCP691MN25T2GTR-ND - Tape & Reel (TR) 488-NCP691MN25T2GCT-ND - Cut Tape (CT) 488-NCP691MN25T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP691MN25T2G |
Description | IC REG LINEAR 2.5V 1A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP691MN25T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 240 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.3V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.83320 | kr.95.83 |
| 100 | kr.3.37100 | kr.337.10 |
| 250 | kr.3.15140 | kr.787.85 |
| 500 | kr.3.01886 | kr.1,509.43 |
| 1.000 | kr.2.90969 | kr.2,909.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.83000 | kr.10.83 |
| 10 | kr.6.68600 | kr.66.86 |
| 25 | kr.5.60480 | kr.140.12 |
| 100 | kr.4.37930 | kr.437.93 |
| 250 | kr.3.77704 | kr.944.26 |
| 500 | kr.3.40640 | kr.1,703.20 |
| 1.000 | kr.3.09597 | kr.3,095.97 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

