Direct




NCP600SN500T1G | |
|---|---|
DigiKey Part Number | NCP600SN500T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP600SN500T1G |
Description | IC REG LINEAR 5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP600SN500T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 6V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASN500T1G | onsemi | 3.404 | NCP718ASN500T1GOSCT-ND | kr.0.43000 | Direct |


