
NCP59801CML180TCG | |
|---|---|
DigiKey Part Number | 488-NCP59801CML180TCGTR-ND - Tape & Reel (TR) 488-NCP59801CML180TCGCT-ND - Cut Tape (CT) 488-NCP59801CML180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59801CML180TCG |
Description | IC REG LINEAR 1.8V 1A 8-DFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.286V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.74920 | kr.68.73 |
| 100 | kr.2.40160 | kr.240.16 |
| 250 | kr.2.23624 | kr.559.06 |
| 500 | kr.2.13658 | kr.1,068.29 |
| 1.000 | kr.2.05454 | kr.2,054.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89627 | kr.5,688.81 |
| 6.000 | kr.1.84810 | kr.11,088.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

