


NCP59151MN28TYG | |
|---|---|
DigiKey Part Number | 2156-NCP59151MN28TYG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP59151MN28TYG |
Description | IC REG LINEAR 2.8V 1.5A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59151MN28TYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | kr.9.57338 | kr.1,895.53 |
| Unit Price without VAT: | kr.9.57338 |
|---|---|
| Unit Price with VAT: | kr.11.96673 |

