


NCP585LSN09T1G | |
|---|---|
DigiKey Part Number | NCP585LSN09T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP585LSN09T1G |
Description | IC REG LINEAR 0.9V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP585LSN09T1G Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 111 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 65dB (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.8V @ 300mA | Base Product Number |
Current - Output |

