Similar



NCP5662MNADJR2G | |
|---|---|
DigiKey Part Number | NCP5662MNADJR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5662MNADJR2G |
Description | IC REG LINEAR POS ADJ 2A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5662MNADJR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 8-DFN (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.3V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59744MN1ADJTBG | onsemi | 22.063 | NCP59744MN1ADJTBGOSCT-ND | kr.7.52000 | Similar |


