


NCP5662DS25R4G | |
|---|---|
DigiKey Part Number | NCP5662DS25R4GOSTR-ND - Tape & Reel (TR) NCP5662DS25R4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP5662DS25R4G |
Description | IC REG LINEAR 2.5V 2A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5662DS25R4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 1.3V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.22500 | kr.92.25 |
| 25 | kr.8.40440 | kr.210.11 |
| 100 | kr.7.49900 | kr.749.90 |
| 250 | kr.7.06756 | kr.1,766.89 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

