
NCP5623CMUTBG | |
|---|---|
DigiKey Part Number | NCP5623CMUTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5623CMUTBG |
Description | IC LED DRV RGLTR I2C 30MA 12LLGA |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 12-LLGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5623CMUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.4V ~ 5.7V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFLGA Exposed Pad | |
Supplier Device Package | 12-LLGA (2x2) | |
Base Product Number |

