
NCP5612MUTBG | |
|---|---|
DigiKey Part Number | NCP5612MUTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5612MUTBG |
Description | IC LED DRVR RGLTR ANALOG 12LLGA |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 30mA 12-LLGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5612MUTBG Models |
Category | Voltage - Output 4.8V ~ 5.7V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming Analog |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 12-UFLGA Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-LLGA (2x2) |
Voltage - Supply (Max) 5.5V | Base Product Number |

