MFR Recommended



NCP5603MNR2G | |
|---|---|
DigiKey Part Number | NCP5603MNR2GOSTR-ND - Tape & Reel (TR) NCP5603MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP5603MNR2G |
Description | IC LED DRV RGLTR PWM 200MA 10DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5603MNR2G Models |
Category | Voltage - Output 4.75V ~ 5.25V |
Manufacturer onsemi | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN5624UMPX | onsemi | 0 | FAN5624UMPXCT-ND | kr.5.39000 | MFR Recommended |


