



NCP551SN25T1G | |
|---|---|
DigiKey Part Number | NCP551SN25T1GOSTR-ND - Tape & Reel (TR) NCP551SN25T1GOSCT-ND - Cut Tape (CT) NCP551SN25T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP551SN25T1G |
Description | IC REG LINEAR 2.5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN25T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.22V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.83600 | kr.45.90 |
| 100 | kr.1.59200 | kr.159.20 |
| 250 | kr.1.47544 | kr.368.86 |
| 500 | kr.1.40520 | kr.702.60 |
| 1.000 | kr.1.34744 | kr.1,347.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23888 | kr.3,716.64 |
| 6.000 | kr.1.20496 | kr.7,229.76 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

