Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5501DT50RKG

DigiKey Part Number
NCP5501DT50RKGOSTR-ND - Tape & Reel (TR)
NCP5501DT50RKGOSCT-ND - Cut Tape (CT)
NCP5501DT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5501DT50RKG
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP5501DT50RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
DPAK
Voltage Dropout (Max)
0.7V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.81000kr.38.10
25kr.3.42880kr.85.72
100kr.3.00960kr.300.96
250kr.2.80940kr.702.35
500kr.2.68866kr.1,344.33
1.000kr.2.58995kr.2,589.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.41194kr.6,029.85
5.000kr.2.35053kr.11,752.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250