Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5500DTADJRKG

DigiKey Part Number
NCP5500DTADJRKGOSTR-ND - Tape & Reel (TR)
NCP5500DTADJRKGOSCT-ND - Cut Tape (CT)
NCP5500DTADJRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5500DTADJRKG
Description
IC REG LIN POS ADJ 500MA DPAK-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP5500DTADJRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20 mA
Part Status
Active
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage - Output (Max)
Supplier Device Package
DPAK-5
Voltage Dropout (Max)
0.7V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.71100kr.47.11
25kr.4.25040kr.106.26
100kr.3.74440kr.374.44
250kr.3.50348kr.875.87
500kr.3.35818kr.1,679.09
1.000kr.3.26605kr.3,266.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.02154kr.7,553.85
5.000kr.2.94767kr.14,738.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250