Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5304DR2G

DigiKey Part Number
NCP5304DR2GOSTR-ND - Tape & Reel (TR)
NCP5304DR2GOSCT-ND - Cut Tape (CT)
NCP5304DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5304DR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP5304DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.3V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
85ns, 35ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.79400kr.87.94
25kr.8.00120kr.200.03
100kr.7.12930kr.712.93
250kr.6.71432kr.1,678.58
500kr.6.46402kr.3,232.01
1.000kr.6.45355kr.6,453.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.86450kr.14,661.25
5.000kr.5.73724kr.28,686.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500