
NCP5111DR2G | |
|---|---|
DigiKey Part Number | NCP5111DR2GOSTR-ND - Tape & Reel (TR) NCP5111DR2GOSCT-ND - Cut Tape (CT) NCP5111DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5111DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5111DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.55400 | kr.55.54 |
| 25 | kr.5.02120 | kr.125.53 |
| 100 | kr.4.43860 | kr.443.86 |
| 250 | kr.4.16032 | kr.1,040.08 |
| 500 | kr.3.99242 | kr.1,996.21 |
| 1.000 | kr.3.91115 | kr.3,911.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.60049 | kr.9,001.23 |
| 5.000 | kr.3.51515 | kr.17,575.75 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

